
2005010272 | |
|---|---|
DigiKey Part Number | 900-2005010272-ND |
Manufacturer | |
Manufacturer Product Number | 2005010272 |
Description | STAK50 ASSY VHDR SOLDER 27CKT KE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 27 position |
Datasheet | Datasheet |
EDA/CAD Models | 2005010272 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.102" (2.60mm) |
Series | Insulation Height 0.949" (24.10mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS) |
Number of Rows 5 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Green |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 500V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.650 | 1,94601 € | 3.210,92 € |
| Unit Price without VAT: | 1,94601 € |
|---|---|
| Unit Price with VAT: | 2,31575 € |

