
2005010121 | |
|---|---|
DigiKey Part Number | 900-2005010121-ND |
Manufacturer | |
Manufacturer Product Number | 2005010121 |
Description | STAK50 ASSY VHDR SOLDER 12CKT KE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position |
Datasheet | Datasheet |
EDA/CAD Models | 2005010121 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.949" (24.10mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 4 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 14VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.650 | 1,73898 € | 2.869,32 € |
| Unit Price without VAT: | 1,73898 € |
|---|---|
| Unit Price with VAT: | 2,06939 € |

