Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2004881005 | |
|---|---|
DigiKey Part Number | 900-2004881005-ND |
Manufacturer | |
Manufacturer Product Number | 2004881005 |
Description | MINIFIT TPA2 SR PLUG HSG OLD PM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004881005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,46133 € | 1.107,19 € |
| Unit Price without VAT: | 0,46133 € |
|---|---|
| Unit Price with VAT: | 0,54898 € |




