Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2004880004 | |
|---|---|
DigiKey Part Number | 2004880004-ND |
Manufacturer | |
Manufacturer Product Number | 2004880004 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004880004 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014043 | Molex | 42.552 | WM13114-ND | 0,41000 € | Parametric Equivalent |
| 1726460412 | Molex | 6.430 | WM24157-ND | 0,31000 € | Parametric Equivalent |
| 2004881004 | Molex | 0 | 900-2004881004-ND | 0,43418 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,34598 € | 968,74 € |
| Unit Price without VAT: | 0,34598 € |
|---|---|
| Unit Price with VAT: | 0,41172 € |





