



2004850770 | |
|---|---|
DigiKey Part Number | 900-2004850770TR-ND - Tape & Reel (TR) 900-2004850770CT-ND - Cut Tape (CT) 900-2004850770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850770 |
Description | CONN FFC VERT 70POS 0.5MM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850770 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 70 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.33mm | Actuator Color Natural |
Height Above Board 0.220" (5.59mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 3,03600 € | 30,36 € |
| 25 | 2,84560 € | 71,14 € |
| 50 | 2,70940 € | 135,47 € |
| 100 | 2,58000 € | 258,00 € |
| 250 | 2,41840 € | 604,60 € |
| 500 | 2,36390 € | 1.181,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,96506 € | 3.558,07 € |
| 2.400 | 2,82367 € | 6.776,81 € |
| 3.600 | 2,74414 € | 9.878,90 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |













