2004850740 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 14,99801 €
Datasheet
40 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Molex Product Spot-light Video - Easy-On One Touch FFC/FPC Connectors
Easy-On One-Touch FFC/FPC Connectors

2004850740

DigiKey Part Number
900-2004850740TR-ND - Tape & Reel (TR)
900-2004850740CT-ND - Cut Tape (CT)
900-2004850740DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2004850740
Description
CONN FFC VERT 40POS 0.5MM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
40 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2004850740 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
Molex
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Features
Solder Retention
Flat Flex Type
FFC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
40
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.33mm
Actuator Color
Natural
Height Above Board
0.220" (5.59mm)
Mating Cycles
20
Locking Feature
Auto Lock, Push Button Release
Base Product Number
Cable End Type
Notched
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2004850340Molex0900-2004850340TR-ND14,99801 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,65000 €2,65 €
102,24700 €22,47 €
252,10560 €52,64 €
502,00520 €100,26 €
1001,90940 €190,94 €
2501,78984 €447,46 €
5001,70444 €852,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2001,97589 €2.371,07 €
2.4001,88166 €4.515,98 €
3.6001,82865 €6.583,14 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €