



2004850630 | |
|---|---|
DigiKey Part Number | 900-2004850630TR-ND - Tape & Reel (TR) 900-2004850630CT-ND - Cut Tape (CT) 900-2004850630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850630 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850630 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.33mm | Actuator Color Natural |
Height Above Board 0.176" (4.46mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,92700 € | 19,27 € |
| 25 | 1,80640 € | 45,16 € |
| 50 | 1,71980 € | 85,99 € |
| 100 | 1,63770 € | 163,77 € |
| 250 | 1,53508 € | 383,77 € |
| 500 | 1,46178 € | 730,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,24211 € | 1.863,16 € |
| 3.000 | 1,18287 € | 3.548,61 € |
| 4.500 | 1,14954 € | 5.172,93 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |









