



2004850620 | |
|---|---|
DigiKey Part Number | 900-2004850620TR-ND - Tape & Reel (TR) 900-2004850620CT-ND - Cut Tape (CT) 900-2004850620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850620 |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850620 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.33mm | Actuator Color Natural |
Height Above Board 0.176" (4.46mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,63300 € | 16,33 € |
| 25 | 1,53000 € | 38,25 € |
| 50 | 1,45700 € | 72,85 € |
| 100 | 1,38740 € | 138,74 € |
| 250 | 1,30048 € | 325,12 € |
| 500 | 1,23838 € | 619,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,15051 € | 1.725,76 € |
| 3.000 | 1,09563 € | 3.286,89 € |
| 4.500 | 1,06477 € | 4.791,47 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |







