



2004850610 | |
|---|---|
DigiKey Part Number | 900-2004850610TR-ND - Tape & Reel (TR) 900-2004850610CT-ND - Cut Tape (CT) 900-2004850610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850610 |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.176" (4.46mm) | |
Locking Feature | Auto Lock, Push Button Release | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,42700 € | 14,27 € |
| 25 | 1,33800 € | 33,45 € |
| 50 | 1,27400 € | 63,70 € |
| 100 | 1,21300 € | 121,30 € |
| 250 | 1,13704 € | 284,26 € |
| 500 | 1,08276 € | 541,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,88015 € | 1.320,22 € |
| 3.000 | 0,83816 € | 2.514,48 € |
| 4.500 | 0,81455 € | 3.665,47 € |
| 7.500 | 0,78574 € | 5.893,05 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |








