



2004850520 | |
|---|---|
DigiKey Part Number | 900-2004850520TR-ND - Tape & Reel (TR) 900-2004850520CT-ND - Cut Tape (CT) 900-2004850520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850520 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850520 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.220" (5.59mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,78585 € | 2.143,02 € |
| 2.400 | 1,70068 € | 4.081,63 € |
| 3.600 | 1,65276 € | 5.949,94 € |
| 6.000 | 1,59432 € | 9.565,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,94200 € | 19,42 € |
| 25 | 1,82000 € | 45,50 € |
| 50 | 1,73300 € | 86,65 € |
| 100 | 1,65010 € | 165,01 € |
| 250 | 1,54672 € | 386,68 € |
| 500 | 1,47290 € | 736,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,74100 € | 17,41 € |
| 25 | 1,63160 € | 40,79 € |
| 50 | 1,55360 € | 77,68 € |
| 100 | 1,47930 € | 147,93 € |
| 250 | 1,38668 € | 346,67 € |
| 500 | 1,32048 € | 660,24 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |













