



2004850510 | |
|---|---|
DigiKey Part Number | 900-2004850510TR-ND - Tape & Reel (TR) 900-2004850510CT-ND - Cut Tape (CT) 900-2004850510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850510 |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850510 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.220" (5.59mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,18166 € | 1.417,99 € |
| 2.400 | 1,12529 € | 2.700,70 € |
| 3.600 | 1,09358 € | 3.936,89 € |
| 6.000 | 1,05491 € | 6.329,46 € |
| 8.400 | 1,03019 € | 8.653,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,48000 € | 14,80 € |
| 25 | 1,38720 € | 34,68 € |
| 50 | 1,32100 € | 66,05 € |
| 100 | 1,25780 € | 125,78 € |
| 250 | 1,17896 € | 294,74 € |
| 500 | 1,12266 € | 561,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,32700 € | 13,27 € |
| 25 | 1,24360 € | 31,09 € |
| 50 | 1,18420 € | 59,21 € |
| 100 | 1,12760 € | 112,76 € |
| 250 | 1,05692 € | 264,23 € |
| 500 | 1,00646 € | 503,23 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |








