



2004850460 | |
|---|---|
DigiKey Part Number | 900-2004850460TR-ND - Tape & Reel (TR) 900-2004850460CT-ND - Cut Tape (CT) 900-2004850460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850460 |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850460 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.176" (4.46mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,91300 € | 29,13 € |
| 25 | 2,73040 € | 68,26 € |
| 50 | 2,60000 € | 130,00 € |
| 100 | 2,47580 € | 247,58 € |
| 250 | 2,32076 € | 580,19 € |
| 500 | 2,24106 € | 1.120,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,87925 € | 2.818,88 € |
| 3.000 | 1,78965 € | 5.368,95 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |




