



2004850410 | |
|---|---|
DigiKey Part Number | 900-2004850410TR-ND - Tape & Reel (TR) 900-2004850410CT-ND - Cut Tape (CT) 900-2004850410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850410 |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850410 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.176" (4.46mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,21200 € | 30,30 € |
| 50 | 1,15400 € | 57,70 € |
| 100 | 1,09890 € | 109,89 € |
| 250 | 1,03004 € | 257,51 € |
| 500 | 0,98084 € | 490,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,23619 € | 1.854,28 € |
| 3.000 | 1,17721 € | 3.531,63 € |
| 4.500 | 1,14404 € | 5.148,18 € |
| 7.500 | 1,10358 € | 8.276,85 € |
| 10.500 | 1,07772 € | 11.316,06 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |










