



2004850020 | |
|---|---|
DigiKey Part Number | 900-2004850020TR-ND - Tape & Reel (TR) 900-2004850020CT-ND - Cut Tape (CT) 900-2004850020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850020 |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850020 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.176" (4.46mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,58000 € | 15,80 € |
| 25 | 1,48080 € | 37,02 € |
| 50 | 1,40980 € | 70,49 € |
| 100 | 1,34240 € | 134,24 € |
| 250 | 1,25832 € | 314,58 € |
| 500 | 1,19824 € | 599,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,70808 € | 2.562,12 € |
| 3.000 | 1,62662 € | 4.879,86 € |
| 4.500 | 1,58079 € | 7.113,55 € |
| 7.500 | 1,52491 € | 11.436,83 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |









