Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2004565218 | |
|---|---|
DigiKey Part Number | 900-2004565218-ND |
Manufacturer | |
Manufacturer Product Number | 2004565218 |
Description | MEGA-FIT RECEP HSG SR TOPL 8CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Yellow 0.224" (5.70mm) |
Datasheet | Datasheet |
Category | Pitch 0.224" (5.70mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Yellow |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2004562218 | Molex | 0 | 900-2004562218-ND | 0,94692 € | Parametric Equivalent |
| 2004563218 | Molex | 0 | 900-2004563218-ND | 0,98510 € | Parametric Equivalent |
| 2004564218 | Molex | 0 | 900-2004564218-ND | 0,94387 € | Parametric Equivalent |
| 657008150201 | Würth Elektronik | 290 | 732-657008150201-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94387 € | 943,87 € |
| Unit Price without VAT: | 0,94387 € |
|---|---|
| Unit Price with VAT: | 1,12321 € |


