Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2004563214 | |
|---|---|
DigiKey Part Number | 900-2004563214-ND |
Manufacturer | |
Manufacturer Product Number | 2004563214 |
Description | MEGA-FIT RECEP HSG SR TOPL 4CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Red 0.224" (5.70mm) |
Datasheet | Datasheet |
Category | Pitch 0.224" (5.70mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2004562214 | Molex | 0 | 900-2004562214-ND | 0,69727 € | Parametric Equivalent |
| 2004564214 | Molex | 0 | 900-2004564214-ND | 0,72531 € | Parametric Equivalent |
| 2004565214 | Molex | 0 | 900-2004565214-ND | 0,72531 € | Parametric Equivalent |
| 657004150201 | Würth Elektronik | 382 | 732-657004150201-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,72531 € | 1.378,09 € |
| Unit Price without VAT: | 0,72531 € |
|---|---|
| Unit Price with VAT: | 0,86312 € |


