Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2004562217 | |
|---|---|
DigiKey Part Number | 900-2004562217-ND |
Manufacturer | |
Manufacturer Product Number | 2004562217 |
Description | MEGA-FIT RECEP HSG SR TOPL 7CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Natural 0.224" (5.70mm) |
Datasheet | Datasheet |
Category | Pitch 0.224" (5.70mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2004563217 | Molex | 0 | 900-2004563217-ND | 0,90898 € | Parametric Equivalent |
| 2004564217 | Molex | 0 | 900-2004564217-ND | 0,90898 € | Parametric Equivalent |
| 2004565217 | Molex | 0 | 900-2004565217-ND | 0,94716 € | Parametric Equivalent |
| 657007150201 | Würth Elektronik | 198 | 732-657007150201-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,91071 € | 1.001,78 € |
| Unit Price without VAT: | 0,91071 € |
|---|---|
| Unit Price with VAT: | 1,08374 € |


