
2004530106 | |
|---|---|
DigiKey Part Number | 900-2004530106-ND |
Manufacturer | |
Manufacturer Product Number | 2004530106 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004530106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,58080 € | 14,52 € |
| 50 | 0,55300 € | 27,65 € |
| 100 | 0,52660 € | 52,66 € |
| 250 | 0,49356 € | 123,39 € |
| 500 | 0,46998 € | 234,99 € |
| 1.000 | 0,44754 € | 447,54 € |
| 2.500 | 0,41952 € | 1.048,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

