Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2004530105 | |
|---|---|
DigiKey Part Number | 900-2004530105-ND |
Manufacturer | |
Manufacturer Product Number | 2004530105 |
Description | CONN RCPT HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004530105 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2004531005 | Molex | 5.170 | 900-2004531005-ND | 0,56000 € | Parametric Equivalent |
| 10136644-0511LF | Amphenol CS (FCI) | 0 | 10136644-0511LF-ND | 0,13819 € | Parametric Equivalent |
| 10136644-0521LF | Amphenol CS (FCI) | 0 | 10136644-0521LF-ND | 0,11433 € | Parametric Equivalent |
| 2348036-5 | TE Connectivity AMP Connectors | 0 | 17-2348036-5-ND | 1,35242 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40416 € | 1.616,64 € |
| Unit Price without VAT: | 0,40416 € |
|---|---|
| Unit Price with VAT: | 0,48095 € |




