New at DigiKey
Connector Header Through Hole 8 position 0.224" (5.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002416118

DigiKey Part Number
900-2002416118-ND
Manufacturer
Manufacturer Product Number
2002416118
Description
MEGA-FIT VT SR TH HDR TIN 8CKT Y
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.224" (5.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.127" (3.23mm)
Mfr
Insulation Height
0.689" (17.50mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Glow Wire Compliant
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Yellow
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
30A
Mounting Type
Voltage Rating
600VAC/DC
Termination
Solder
Contact Finish Thickness - Post
60.0µin (1.52µm)
Fastening Type
Latch Holder
Applications
General Purpose
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8402,48076 €2.083,84 €
Manufacturers Standard Package
Unit Price without VAT:2,48076 €
Unit Price with VAT:2,95210 €