
2002413213 | |
|---|---|
DigiKey Part Number | 900-2002413213-ND |
Manufacturer | |
Manufacturer Product Number | 2002413213 |
Description | MEGA-FIT RA SR TH HDR TIN 3CKT R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.224" (5.70mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Insulation Height 0.494" (12.55mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Red |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 30A |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Fastening Type Latch Holder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,29979 € | 2.339,62 € |
| Unit Price without VAT: | 1,29979 € |
|---|---|
| Unit Price with VAT: | 1,54675 € |

