
2002411236 | |
|---|---|
DigiKey Part Number | 900-2002411236-ND |
Manufacturer | |
Manufacturer Product Number | 2002411236 |
Description | MEGA-FIT RA SR TH HDR 30"GOLD 6C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002411236 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tray | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide, Glow Wire Compliant |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 26A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 45 | 6,60422 € | 297,19 € |
| 135 | 6,11163 € | 825,07 € |
| 540 | 5,54254 € | 2.992,97 € |
| 1.035 | 5,29415 € | 5.479,45 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |






