
2002411225 | |
|---|---|
DigiKey Part Number | 900-2002411225-ND |
Manufacturer | |
Manufacturer Product Number | 2002411225 |
Description | MEGA-FIT RA SR TH HDR 15"GOLD 5C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002411225 Models |
Category | Insulation Height 0.437" (11.10mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 26A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 3,05393 € | 3.359,32 € |
| Unit Price without VAT: | 3,05393 € |
|---|---|
| Unit Price with VAT: | 3,63418 € |




