


2002411218 | |
|---|---|
DigiKey Part Number | 900-2002411218-ND |
Manufacturer | |
Manufacturer Product Number | 2002411218 |
Description | CONN HEADER R/A 8POS 5.7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002411218 Models |
Category | Insulation Height 0.437" (11.10mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tray | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide, Glow Wire Compliant |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 35 | 3,39057 € | 118,67 € |
| 105 | 3,13771 € | 329,46 € |
| 525 | 2,80088 € | 1.470,46 € |
| 1.015 | 2,67369 € | 2.713,80 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |


