


2002411124 | |
|---|---|
DigiKey Part Number | 900-2002411124-ND |
Manufacturer | |
Manufacturer Product Number | 2002411124 |
Description | CONN HEADER VERT 4POS 5.7MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002411124 Models |
Category | Contact Length - Post 0.127" (3.23mm) |
Mfr | Insulation Height 0.602" (15.29mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 120°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 70 | 3,11414 € | 217,99 € |
| 140 | 2,96543 € | 415,16 € |
| 560 | 2,68918 € | 1.505,94 € |
| 1.050 | 2,57259 € | 2.701,22 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |




