


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,71000 € | 399,71 € |
| 5 | 370,52200 € | 1.852,61 € |
| 10 | 358,62800 € | 3.586,28 € |
| 25 | 343,50520 € | 8.587,63 € |
| Unit Price without VAT: | 399,71000 € |
|---|---|
| Unit Price with VAT: | 475,65490 € |

