2000960261 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,01941 €
Datasheet
Image for 2000960261 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000960261

DigiKey Part Number
2000960261-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2000960261
Description
CONN SOCKET 26AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
26 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2000963261Molex0900-2000963261-ND0,01941 €Similar
Obsolete
This product is no longer manufactured. View Substitutes