
1837042076 | |
|---|---|
DigiKey Part Number | 900-1837042076-ND |
Manufacturer | |
Manufacturer Product Number | 1837042076 |
Description | SFP+ 10G 1310NM 1.4KM C STD S052 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3125Gbps 1310nm 3.13V ~ 3.47V Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10.3125Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | - | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 55,36220 € | 8.304,33 € |
| Unit Price without VAT: | 55,36220 € |
|---|---|
| Unit Price with VAT: | 65,88102 € |

