
1837041060 | |
|---|---|
DigiKey Part Number | 900-1837041060-ND |
Manufacturer | |
Manufacturer Product Number | 1837041060 |
Description | SFP+ 10G 850NM 300M E STD S0479 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 11.3Gbps 850nm 3.13V ~ 3.47V Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 11.3Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | - | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 35,16283 € | 10.548,85 € |
| Unit Price without VAT: | 35,16283 € |
|---|---|
| Unit Price with VAT: | 41,84377 € |

