
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 30,45257 € | 9.135,77 € |
| Unit Price without VAT: | 30,45257 € |
|---|---|
| Unit Price with VAT: | 36,23856 € |

