




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 63,54787 € | 19.064,36 € |
| Unit Price without VAT: | 63,54787 € |
|---|---|
| Unit Price with VAT: | 75,62197 € |

