Image for 1808880405 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808880405

DigiKey Part Number
2266-1808880405-ND
Manufacturer
Manufacturer Product Number
1808880405
Description
TROFFER OM MICROFIT GATEWAY HARN
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
1.64' (500.00mm)
Series
Features
Molded Plugs
Packaging
Bulk
Color
Black, Individual (Round)
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
Crimp
Number of Positions
10
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.