


1800812230 | |
|---|---|
DigiKey Part Number | 2266-1800812230-23-ND |
Manufacturer | |
Manufacturer Product Number | 1800812230 |
Description | LED MOD HELIEON WM WH RND 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Helieon, 800 QXRA White, Warm Round |
Datasheet | Datasheet |
EDA/CAD Models | 1800812230 Models |
Category | Voltage - Forward (Vf) (Typ) 11.4V |
Manufacturer Molex | Lumens/Watt @ Current - Test 61 lm/W |
Series | Current - Max 1.4A |
Packaging Bulk | CRI (Color Rendering Index) 82 |
Part Status Obsolete | Viewing Angle 32° |
Type LED Module | Size / Dimension 80.00mm Dia |
Color White, Warm | Height 27.85mm |
CCT (K) 3000K | Lens Type Flat |
Configuration Round | Base Product Number |
Current - Test 700mA |

