Image for 1737080006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1737080006

DigiKey Part Number
1737080006-ND
Manufacturer
Manufacturer Product Number
1737080006
Description
CONN RCPT 1POS PCB
Customer Reference
Detailed Description
1 Connector Receptacle Through Hole, Right Angle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle
Connector Style
-
Number of Positions
1
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
60A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.