1 Connector Receptacle Through Hole, Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Connector Receptacle Through Hole, Right Angle Black
1737080005
1737080005

1737080005

DigiKey Part Number
WM16756-ND
Manufacturer
Manufacturer Product Number
1737080005
Description
CONN RCPT 1POS PCB
Customer Reference
Detailed Description
1 Connector Receptacle Through Hole, Right Angle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Molex
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Color
Black
Part Status
Obsolete
Current Rating (Amps)
60A
Connector Type
Receptacle
Material Flammability Rating
UL94 V-0
Number of Positions
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
600VAC
Number of Rows
1
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.271 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.271In Stock
Ships from WEC