1 Connector Receptacle Through Hole, Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Connector Receptacle Through Hole, Right Angle Black
1737080002
1737080002

1737080002

DigiKey Part Number
WM16757-ND
Manufacturer
Manufacturer Product Number
1737080002
Description
CONN RCPT 1POS PCB
Customer Reference
Detailed Description
1 Connector Receptacle Through Hole, Right Angle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
Molex
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Color
Black
Part Status
Obsolete
Current Rating (Amps)
60A
Connector Type
Receptacle
Material Flammability Rating
UL94 V-0
Number of Positions
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
600VAC
Number of Rows
1
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.463 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.463In Stock
Ships from WEC