1737080001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for 1737080001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1737080001

DigiKey Part Number
1737080001-ND
Manufacturer
Manufacturer Product Number
1737080001
Description
CONN RCPT 1POS PCB
Customer Reference
Detailed Description
1 Connector Receptacle Through Hole, Right Angle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
Molex
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Color
Black
Part Status
Obsolete
Current Rating (Amps)
60A
Connector Type
Receptacle
Material Flammability Rating
UL94 V-0
Number of Positions
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
600VAC
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1737080011Molex0900-1737080011-ND0,00000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes