
1736934634 | |
---|---|
DigiKey Part Number | WM24944TR-ND - Tape & Reel (TR) WM24944CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1736934634 |
Description | CONTACT SOCKET POWER 8AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 55 A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,70500 € | 7,05 € |
25 | 0,66080 € | 16,52 € |
50 | 0,62920 € | 31,46 € |
100 | 0,59900 € | 59,90 € |
250 | 0,56148 € | 140,37 € |
500 | 0,53464 € | 267,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | 0,31133 € | 560,39 € |
3.600 | 0,29647 € | 1.067,29 € |
5.400 | 0,28811 € | 1.555,79 € |
9.000 | 0,28799 € | 2.591,91 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,98770 € |