New at DigiKey
64 Connector Header, Female Blade Sockets and Male Blades Through Hole, Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1736502805

DigiKey Part Number
900-1736502805-ND
Manufacturer
Manufacturer Product Number
1736502805
Description
IMPULSE 4X8 OD RAM ASSY 90 TTV
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
64 Connector Header, Female Blade Sockets and Male Blades Through Hole, Right Angle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
8
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Bulk
Contact Layout, Typical
32 Differential Pairs
Part Status
Active
Contact Finish
Gold
Connector Usage
Backplane, Orthogonal
Color
Black
Connector Type
Header, Female Blade Sockets and Male Blades
Current Rating (Amps)
0.75A per Contact
Number of Positions
64
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.079" (2.00mm)
Voltage Rating
29.9VAC/DC
Number of Rows
8
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7230,83972 €2.220,46 €
Manufacturers Standard Package
Unit Price without VAT:30,83972 €
Unit Price with VAT:36,69927 €