
1736252205 | |
|---|---|
DigiKey Part Number | 900-1736252205-ND |
Manufacturer | |
Manufacturer Product Number | 1736252205 |
Description | IMPULSE 8X12 OD RAM 90 UNGUIDED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Header, Female Blade Sockets and Male Blades Through Hole, Right Angle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane, Orthogonal | |
Connector Type | Header, Female Blade Sockets and Male Blades | |
Connector Style | - | |
Number of Positions | 192 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 16 | |
Number of Columns | 12 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 96 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 0.75A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 29.9VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 90,03000 € | 1.800,60 € |
| Unit Price without VAT: | 90,03000 € |
|---|---|
| Unit Price with VAT: | 107,13570 € |

