112 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1736201016

DigiKey Part Number
900-1736201016-ND
Manufacturer
Manufacturer Product Number
1736201016
Description
IMPULSE 7X16 DC ASSY OPEN STD.31
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
112 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
1736201016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
16
Manufacturer
Molex
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Bulk
Contact Layout, Typical
112 Differential Pairs
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
112
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
42123,90262 €5.203,91 €
Unit Price without VAT:123,90262 €
Unit Price with VAT:147,44412 €