
1735407012 | |
|---|---|
DigiKey Part Number | 900-1735407012-ND |
Manufacturer | |
Manufacturer Product Number | 1735407012 |
Description | IMPULSE 4X12 DC RAF ASSY UNGUIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black |
Datasheet | Datasheet |
Category | Number of Columns 12 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 48 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard, Orthogonal | Color Black |
Connector Type Receptacle, Female Sockets and Blade Sockets | Current Rating (Amps) 0.75A per Contact |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.079" (2.00mm) | Voltage Rating 29.9VAC/DC |
Number of Rows 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 41,90967 € | 5.029,16 € |
| Unit Price without VAT: | 41,90967 € |
|---|---|
| Unit Price with VAT: | 49,87251 € |

