
1735302805 | |
|---|---|
DigiKey Part Number | 900-1735302805-ND |
Manufacturer | |
Manufacturer Product Number | 1735302805 |
Description | IMPULSE 6X8 OD RAM 90 UNGUIDED A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Female Blade Sockets and Male Blades Through Hole, Right Angle Black |
Datasheet | Datasheet |
Category | Number of Columns 8 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 48 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane, Orthogonal | Color Black |
Connector Type Header, Female Blade Sockets and Male Blades | Current Rating (Amps) 0.75A per Contact |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.079" (2.00mm) | Voltage Rating 29.9VAC/DC |
Number of Rows 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 51,52417 € | 1.236,58 € |
| Unit Price without VAT: | 51,52417 € |
|---|---|
| Unit Price with VAT: | 61,31376 € |

