
1735202425 | |
|---|---|
DigiKey Part Number | 900-1735202425-ND |
Manufacturer | |
Manufacturer Product Number | 1735202425 |
Description | IMPULSE 8X14 OD RAM 270 UNGUIDED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 84 Connector Header, Female Blade Sockets and Male Blades Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1735202425 Models |
Category | Number of Columns 14 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 112 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane, Orthogonal | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Female Blade Sockets and Male Blades | Color Black |
Number of Positions 84 | Current Rating (Amps) 0.075A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 98,51700 € | 1.970,34 € |
| Unit Price without VAT: | 98,51700 € |
|---|---|
| Unit Price with VAT: | 117,23523 € |

