
1733640001 | |
|---|---|
DigiKey Part Number | 900-1733640001-ND |
Manufacturer | |
Manufacturer Product Number | 1733640001 |
Description | RECEPTACLE, 7.5MM, 6X10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Array, Female Sockets Through Hole, Press-Fit Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1733640001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 180 | |
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Press-Fit | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.435" (11.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 21,54340 € | 4.308,68 € |
| Unit Price without VAT: | 21,54340 € |
|---|---|
| Unit Price with VAT: | 25,63665 € |

