
1733630001 | |
|---|---|
DigiKey Part Number | 900-1733630001-ND |
Manufacturer | |
Manufacturer Product Number | 1733630001 |
Description | PLUG, 7.5MM, 6X10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Differential Pair Array, Female Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1733630001 Models |
Category | Number of Rows 6 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 7.5mm |
Number of Positions 180 | Height Above Board 0.372" (9.45mm) |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 21,27555 € | 4.255,11 € |
| Unit Price without VAT: | 21,27555 € |
|---|---|
| Unit Price with VAT: | 25,31790 € |

