




1733000106 | |
|---|---|
DigiKey Part Number | WM17831TR-ND - Tape & Reel (TR) WM17831CT-ND - Cut Tape (CT) WM17831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1733000106 |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1733000106 Models |
Category | Read Out Dual |
Manufacturer Molex | Features Board Guide |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 60 | Color Black |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,03017 € | 3.018,10 € |
| 1.200 | 4,79039 € | 5.748,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 10 | 7,46100 € | 74,61 € |
| 25 | 6,99360 € | 174,84 € |
| 50 | 6,65960 € | 332,98 € |
| 100 | 6,34170 € | 634,17 € |
| 250 | 6,18620 € | 1.546,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,68900 € | 66,89 € |
| 25 | 6,27000 € | 156,75 € |
| 50 | 5,97060 € | 298,53 € |
| 100 | 5,68550 € | 568,55 € |
| 250 | 5,60980 € | 1.402,45 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |

