




1731620132 | |
|---|---|
DigiKey Part Number | WM20753TR-ND - Tape & Reel (TR) WM20753CT-ND - Cut Tape (CT) WM20753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1731620132 |
Description | CONN NANO-PITCH I/O RCPT 80P RA |
Customer Reference | |
Detailed Description | 80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1731620132 Models |
Category | Number of Positions 80 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Nano-Pitch I/O | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 6,45778 € | 2.906,00 € |
| 900 | 6,14988 € | 5.534,89 € |
| 1.350 | 5,97669 € | 8.068,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 10 | 7,34900 € | 73,49 € |
| 100 | 6,24610 € | 624,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| 10 | 7,57300 € | 75,73 € |
| 100 | 6,43730 € | 643,73 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |


