
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 150°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 33,16140 € | 1.658,07 € |
| Unit Price without VAT: | 33,16140 € |
|---|---|
| Unit Price with VAT: | 39,46207 € |

