
1731140992 | |
|---|---|
DigiKey Part Number | 900-1731140992-ND |
Manufacturer | |
Manufacturer Product Number | 1731140992 |
Description | FCT CONNECTOR HOOD KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Molex | Primary Material Metal |
Series | Material Zinc Die Cast |
Packaging Bulk | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws |
Number of Positions 7 (5 + 2 Power) | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,74000 € | 22,74 € |
| 10 | 19,32700 € | 193,27 € |
| 25 | 18,11720 € | 452,93 € |
| 50 | 17,25260 € | 862,63 € |
| 100 | 16,42960 € | 1.642,96 € |
| 250 | 15,40212 € | 3.850,53 € |
| 500 | 14,66800 € | 7.334,00 € |
| Unit Price without VAT: | 22,74000 € |
|---|---|
| Unit Price with VAT: | 27,06060 € |

